Staubli Test Lead 19A, 30V, 60 V, Violet, 500 mm Lead Length
- RS Stock No.:
- 564-510
- Distrelec Article No.:
- 303-90-652
- Mfr. Part No.:
- 64.1030-05026
- Brand:
- Staubli
Subtotal (1 unit)*
$6.05
(exc. GST)
$6.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.05 |
*price indicative
- RS Stock No.:
- 564-510
- Distrelec Article No.:
- 303-90-652
- Mfr. Part No.:
- 64.1030-05026
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Lead | |
| Lead Length | 500mm | |
| Connector Stackable A | Yes | |
| Colour | Violet | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Current | 19A | |
| Connector Stackable B | Yes | |
| Voltage | 30V, 60V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | IEC EN 61010031, RoHS | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Lead | ||
Lead Length 500mm | ||
Connector Stackable A Yes | ||
Colour Violet | ||
Test Lead Type 4 mm Connector Test Lead | ||
Current 19A | ||
Connector Stackable B Yes | ||
Voltage 30V, 60V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals IEC EN 61010031, RoHS | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Staubli Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on both ends, ensuring excellent conductivity and corrosion resistance.
Rated Voltage 30 VAC and 60 VDC
Rated Current of 19 A
Cross Section 1 mm sq
Lead Length 50 cm
Lead diameter 4mm
Violet Colour
Related links
- Staubli Test Lead 19A 60 V 100 cm Lead Length
- Staubli Test Lead 32A 60 V 50 cm Lead Length
- Staubli Test Lead 19A 60 V 50 cm Lead Length
- Staubli Test Lead 19A 60 V Green, 50 cm Lead Length
- Staubli Test Lead 19A 60 V 50 cm Lead Length
- Staubli Test Lead 19A 60 V 50 cm Lead Length
- Staubli Test Lead 19A 60 V 50 cm Lead Length
- Staubli Test Lead 19A 60 V 75 cm Lead Length
