Staubli Test Lead 19A, 1kV, Yellow, 1 m Lead Length

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
564-414
Distrelec Article No.:
302-23-744
Mfr. Part No.:
66.9013-10024
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

1m

Product Type

Test Lead

Connector Orientation A

Straight

Colour

Yellow

Test Lead Type

4 mm Connector Test Lead

Current

19A

Voltage

1kV

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Copper Zinc Alloy

Standards/Approvals

CE, UL, RoHS

Insulation Material

PVC

Safety Category Level

CAT III

Safety Category Voltage

1kV

COO (Country of Origin):
DE
The Staubli Safety Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on both ends, ensuring excellent conductivity and corrosion resistance.

Rated Voltage 1 kV

Rated Current of 19 A

Cross Section 1 mm sq

Lead Length 100 cm

Lead diameter 4mm

Yellow Colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy