RS PRO Test Lead 2.5A, 50V, Yellow, 1 m Lead Length

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$9.18

(exc. GST)

$10.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 263 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$9.18-
10 - 24$8.438%
25 +$7.6117%

*price indicative

RS Stock No.:
347-224
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lead Length

1m

Product Type

Test Lead

Current

2.5A

Test Lead Type

4 mm Banana Cable

Connector Orientation A

Straight

Connector Shrouded A

Yes

Connector Stackable A

No

Colour

Yellow

Voltage

50V

Connector Stackable B

No

Connector Orientation B

Straight

Connector Shrouded B

No

Connector Gender A

Female

Connector Gender B

Male

Standards/Approvals

RoHS, CE, Reach, UKCA

Contact Material

Beryllium Copper

Insulation Material

Silicone

Safety Category Voltage

1kV

Safety Category Level

CAT III

COO (Country of Origin):
CN

RS PRO Test Lead, 100 cm Length


The RS PRO Test Lead is designed for precision and reliability, featuring a 100 cm length and constructed with durable PVC coaxial cable. Ideal for interfacing with multimeters that have 4 mm sheathed safety jacks, this test lead ensures a secure and efficient connection.

Features and Benefits


PVC coaxial cable: Standard 2.8 mm diameter for durability and flexibility

Flexible test lead sets: Perfect interface for multimeters with 4 mm sheathed safety jacks

Integral one-piece design: Plug and housing molded directly to the cable for a seamless connection

Double-crimped wire: Ensures a long-lasting and reliable connection

Multi-leaf banana spring: Made from beryllium copper, nickel-plated for extended insertion cycle life and low contact resistance

Applications


Electrical testing

Laboratory measurements

Field service testing

Additional Information


Safety Category: CAT III

Current Rating: 2.5 A

Voltage Rating: 50 V

Connector A: Female, Shrouded

Connector B: Male, Unshrouded

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy