Phoenix Contact Test Connector Adapter, 10A

Subtotal (1 pack of 10 units)*

$38.10

(exc. GST)

$41.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$3.81$38.10

*price indicative

RS Stock No.:
217-6419
Mfr. Part No.:
3032758
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Test Connector Adapter

Current

10A

Voltage

250V

Colour

Green

Standards/Approvals

EAC Ex, EAC

COO (Country of Origin):
PL
The Phoenix Contact PAI series have test adapter for 4 mm test plug and Terminal blocks with 8.2 mm pitch and it have green colour.

Make contact and latch securely to any point in the function shaft

Test adapter for accommodating safety test plugs with a 4 mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy