Staubli Black, Blue, Green, Red, Yellow, Male to Female Test Connector Adapter With Brass contacts and Gold, Nickel
- RS Stock No.:
- 163-110
- Mfr. Part No.:
- 20.2000-21,22,23,24,25
- Brand:
- Staubli
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$69.88
(exc. GST)
$76.87
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $69.88 |
15 - 49 | $68.66 |
50 - 99 | $65.83 |
100 - 249 | $64.28 |
250 + | $62.88 |
- RS Stock No.:
- 163-110
- Mfr. Part No.:
- 20.2000-21,22,23,24,25
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
GBSA Screw-On Adaptor
Insulated screw-on adaptors with rapid safe connection to threaded bolts. Available in a range of thread sizes, good continuity is achieved with internal sprung loaded contact tip. Accepts Ø4mm shrouded safety plugs. Supplied with 5 colour rings for circuit identification.
Voltage rating 1000V CATIV to IEC/EN61031-031
Gold Plated contact tip & socket
Gold Plated contact tip & socket
Specifications
Attribute | Value |
---|---|
Colour | Black, Blue, Green, Red, Yellow |
Plug Size | 4mm |
Socket Size | 4mm |
Contact Material | Brass |
Contact Plating | Gold, Nickel |
Current Rating | 1A |
Voltage Rating | 1kV |
Gender | Male to Female |
Related links
- Staubli Black, Blue, Green, Red, Yellow, Male to Female Test...
- Staubli Black, Blue, Green, Red, Yellow, Male to Female Test...
- Staubli Black, Blue, Green, Red, White, Yellow Male Banana Plug,...
- Staubli Black, Blue, Green, Red, White, Yellow Female Banana...
- Fluke Black, Red, Male to Female Test Connector Adapter With...
- Fluke Red, Female Test Connector Adapter With Brass, Copper...
- Staubli Green/Yellow, Male to Female Test Connector Adapter With...
- Schutzinger Black, Female Test Connector Adapter and Gold, Nickel Plated