Schutzinger Black Banana Plug, 30 V ac, 60V dc

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$33.31

(exc. GST)

$36.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$33.31-
15 - 49$32.841%
50 +$32.402%

*price indicative

RS Stock No.:
226-3017
Mfr. Part No.:
DK799 BLK
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Product Type

Banana Plug

Colour

Black

Voltage

30V ac, 60V ac

COO (Country of Origin):
DE

Quick-Connect Terminal


Press the push button to enable the insertion of cables and stranded wires. The strong (thumb pressure) spring makes sure there is a good conductor grip and low resistance. Ideal for mass production testing or as a quick fix where the cable has no plug. Contact material Nickel plated brass. Max. cable size: 2.5 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy