Schutzinger 12.5 mm Orange Safety Quick-Release Terminal, 300V, PG7 Thread, 16A
- RS Stock No.:
- 609-400
- Mfr. Part No.:
- RS ESD 798 / OR
- Brand:
- Schutzinger
Get a bulk buy discount
Add 10 more to save $10.40
View bulk pricing optionsSubtotal (1 unit)*
$13.06
(exc. GST)
$14.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 31 left, ready to ship from another location
- Plus 18 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.06 | - |
| 10 - 24 | $12.02 | $10.40 |
| 25 + | $10.57 | $62.25 |
*price indicative
- RS Stock No.:
- 609-400
- Mfr. Part No.:
- RS ESD 798 / OR
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Orange | |
| Product Type | Safety Quick-Release Terminal | |
| Hole Diameter | 12.5mm | |
| Current | 16A | |
| Thread Size | PG7 | |
| Voltage | 300V | |
| Insulated | Yes | |
| Body Material | Polyamide | |
| Maximum Panel Thickness | 7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Orange | ||
Product Type Safety Quick-Release Terminal | ||
Hole Diameter 12.5mm | ||
Current 16A | ||
Thread Size PG7 | ||
Voltage 300V | ||
Insulated Yes | ||
Body Material Polyamide | ||
Maximum Panel Thickness 7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schutzinger Safety Quick-Release Terminal is a fully insulated connector designed for metal panels with a thickness of 0.8 mm to 7 mm. It ensures safe and reliable connections through an 8 mm x 4 mm insertion window, ideal for secure and efficient wiring.
Nickel plated contact part
Polyamide insulation
-25 °C to +90 °C operating temperature
Related links
- Schutzinger 12.5 mm Red 300V 16A
- Schutzinger 12.5 mm Green Safety Quick-Release Terminal PG7 Thread, 16A
- Schutzinger 12.5 mm Yellow Safety Quick-Release Terminal PG7 Thread, 16A
- Schutzinger 12.5 mm Blue Safety Quick-Release Terminal PG7 Thread, 16A
- Schutzinger 12.5 mm Black 30 V ac PG7 Thread, 16A
- Schutzinger 12 mm Orange Quick-Release Terminal 60V dc 16A
- Schutzinger 6.2 mm Orange Safety Quick-Release Terminal 60V dc, 16A
- Schutzinger 4 mm Orange Safety Quick-Release Terminal 60V dc, 16A
