Schutzinger 4 mm Red, Black Safety Quick-Release Terminal, 30 V ac, 60V dc, 16A
- RS Stock No.:
- 609-307
- Mfr. Part No.:
- RS SDK 502 / GNGE
- Brand:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.65
(exc. GST)
$12.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $11.65 |
| 10 - 24 | $10.72 |
| 25 + | $9.44 |
*price indicative
- RS Stock No.:
- 609-307
- Mfr. Part No.:
- RS SDK 502 / GNGE
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Safety Quick-Release Terminal | |
| Colour | Red, Black | |
| Hole Diameter | 4mm | |
| Current | 16A | |
| Voltage | 30V ac, 60V ac | |
| Insulated | Yes | |
| Body Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Safety Quick-Release Terminal | ||
Colour Red, Black | ||
Hole Diameter 4mm | ||
Current 16A | ||
Voltage 30V ac, 60V ac | ||
Insulated Yes | ||
Body Material Polyamide | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schutzinger Quick Release Terminal is designed for plugging into a 4 mm socket with rear insertion. It fits through an 8 mm x 4 mm window and provides a secure connection with a spring force of 20 N, ensuring reliable contact in various applications.
Nickel plated contact part
Polyamide insulation
-25 °C to +90 °C operating temperature
Related links
- Schutzinger 4 mm Orange Safety Quick-Release Terminal 60V dc, 16A
- Schutzinger 6.2 mm Black 30 V ac 16A
- Schutzinger 6.2 mm Orange Safety Quick-Release Terminal 60V dc, 16A
- Schutzinger 12.5 mm Black 30 V ac PG7 Thread, 16A
- Schutzinger 12.5 mm Red 300V 16A
- Schutzinger 12.6 mm Blue 30 V ac M8 x 0.5 Thread, 5A
- Schutzinger 12 mm Orange Quick-Release Terminal 60V dc 16A
- Schutzinger 12.6 mm Brown Quick-Release Terminal 60V dc 5A
