WAGO, 734 Strain Relief Plate for use with MCS MINI, MCS MIDI Multi Connection System
- RS Stock No.:
- 891-9909
- Mfr. Part No.:
- 734-126
- Brand:
- WAGO
Get a bulk buy discount
Add 100 more to save $7.00
View bulk pricing optionsSubtotal (1 unit)*
$1.46
(exc. GST)
$1.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $1.46 | - |
| 100 - 999 | $1.39 | $7.00 |
| 1000 + | $1.32 | $140.00 |
*price indicative
- RS Stock No.:
- 891-9909
- Mfr. Part No.:
- 734-126
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Strain Relief Plate | |
| Accessory Type | Strain Relief Plate | |
| For Use With | MCS MINI, MCS MIDI Multi Connection System | |
| Series | 734 | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Strain Relief Plate | ||
Accessory Type Strain Relief Plate | ||
For Use With MCS MINI, MCS MIDI Multi Connection System | ||
Series 734 | ||
Colour Light Grey | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Wago Terminal Block Accessories
A range of accessories from Wago that are suitable for use with the terminal blocks.
Wago PCB Terminal Blocks
Related links
- WAGO, 734 Strain Relief Plate for use with MCS MICRO Multi Connection System
- WAGO, 734 Strain Relief Plate for use with Female And Male Connectors
- WAGO MCS-MIDI Classic Series Straight Rail Pin Header 5.08 mm Pitch Shrouded
- WAGO MCS-MIDI Classic Series Straight Rail Pin Header 5 mm Pitch Shrouded
- WAGO MCS-MIDI Classic Pluggable Terminal Block Spring Cage Termination, 231-642
- WAGO MCS-MIDI Classic Series Pluggable Terminal Block 5.08 mm Pitch 231-632
- WAGO MCS-MIDI Classic Pluggable Terminal Block Spring Cage Termination, 231-306/026-000
- WAGO MCS-MIDI Classic Series Pluggable Terminal Block 5.08 mm Pitch 231-312/026-000
