Phoenix Contact, UCT-TMF 3.5 BU Polycarbonate Marker Label for use with Terminal Block
- RS Stock No.:
- 856-3704
- Mfr. Part No.:
- 0829518
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$171.48
(exc. GST)
$188.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $171.48 | $17.148 |
*price indicative
- RS Stock No.:
- 856-3704
- Mfr. Part No.:
- 0829518
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Label | |
| Product Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | UCT-TMF 3.5 BU | |
| Colour | Blue | |
| Material | Polycarbonate | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Label | ||
Product Type Terminal Marker | ||
For Use With Terminal Block | ||
Series UCT-TMF 3.5 BU | ||
Colour Blue | ||
Material Polycarbonate | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Marker for terminal blocks, Sheet, blue, unlabeled, can be labeled with: TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: snap into flat marker groove, for terminal block width: 3.5 mm, lettering field size: 2.7 x 4.7 mm, Number of individual labels: 108
The UCT-TM... UniCard labeling range includes markers for Phoenix Contact products with tall and flat marker grooves, e.g. terminals
The sheets provide space for including function texts
Related links
- Phoenix Contact, UCT-TM 3.5 BU Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TMF 3.5 YE Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TMF 3.5 OG Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TMF 3.5 GN Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TMF 3.5 RD Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TMF 12 BU Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TMF 10 BU Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TMF 6 BU Polycarbonate Marker Label for use with Terminal Block
