Phoenix Contact, UCT-TMF 12 OG Polycarbonate Marker Label for use with Terminal Block
- RS Stock No.:
- 856-3590
- Mfr. Part No.:
- 0829213
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 856-3590
- Mfr. Part No.:
- 0829213
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Marker | |
| Accessory Type | Marker Label | |
| For Use With | Terminal Block | |
| Series | UCT-TMF 12 OG | |
| Colour | Orange | |
| Material | Polycarbonate | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Marker | ||
Accessory Type Marker Label | ||
For Use With Terminal Block | ||
Series UCT-TMF 12 OG | ||
Colour Orange | ||
Material Polycarbonate | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Marker for terminal blocks, Sheet, orange, unlabeled, can be labeled with: TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: snap into flat marker groove, for terminal block width: 12 mm, lettering field size: 11.2 x 4.7 mm, Number of individual labels: 30
The UCT-TM... UniCard labeling range includes markers for Phoenix Contact products with tall and flat marker grooves, e.g. terminals
Related links
- Phoenix Contact, UCT-TM 12 OG Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TMF 10 OG Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TMF 8 OG Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TMF 3.5 OG Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TMF 5 OG Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TMF 6 OG Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TMF 12 Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TMF 12 YE Polycarbonate Marker Label for use with Terminal Block
