- RS Stock No.:
- 855-0639
- Mfr. Part No.:
- 0825500
- Brand:
- Phoenix Contact
On back order for despatch 14/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 10
$131.33
(exc. GST)
$144.46
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $131.33 | $13.133 |
*price indicative |
- RS Stock No.:
- 855-0639
- Mfr. Part No.:
- 0825500
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Snap-in markers, Sheet, turquoise, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: snapped into marker carrier, lettering field size: 20 x 7 mm, Number of individual labels: 20
The UC-EM ... UniCard labeling range includes markers for devices and switching devices from a wide range of manufacturers
The format automatically ensures printing with a high degree of positioning accuracy
The sheets provide space for including function texts
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Block Marker |
Series | UC-EM (20X7) TQ |
Related links
- Phoenix Contact, UCT-EM Terminal Block Marker
- Phoenix Contact, UC-EMP (49X15) Terminal Block Marker
- Phoenix Contact UC-WMTBA Cable Binder Cable Marker Pre-printed...
- Phoenix Contact 5) BLUEMARK ID
- Phoenix Contact, UC1-TM 6 RD Marker Label
- Phoenix Contact, UC-TM6 PL-60 Marker Label
- Phoenix Contact, UC-TM 16 YE Marker Label
- Phoenix Contact, US-EMP (27X15) YE Terminal Block Marker