Phoenix Contact, UC-EMP (49X15) Terminal Block Marker
- RS Stock No.:
- 855-0607
- Mfr. Part No.:
- 0825457
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 07/08/2024
Price (ex. GST) 1 Box of 10
$74.88
(exc. GST)
$82.37
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $74.88 | $7.488 |
*price indicative
- RS Stock No.:
- 855-0607
- Mfr. Part No.:
- 0825457
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Snap-in markers, Sheet, white, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: snapped into marker carrier, lettering field size: 49 x 15 mm, Number of individual labels: 4
The UC-EMP ... UniCard labeling range includes markers that can be fitted into existing CARRIER-EMP ... label frames
The sheets provide space for including function texts
The format automatically ensures printing with a high degree of positioning accuracy
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Block Marker |
Series | UC-EMP (49X15) |
Related links
- Phoenix Contact, UC-EMP (49X15) YE Terminal Block Marker
- Phoenix Contact, UC-EMP (49X15) RD Terminal Block Marker
- Phoenix Contact, UC-EMP (49X15) SR Terminal Block Marker
- Phoenix Contact, US-EMP (49X15) Terminal Block Marker
- Phoenix Contact, UC-EMP (27X12.5) SR Terminal Block Marker
- Phoenix Contact, UC-EMP (27X27) SR Terminal Block Marker
- Phoenix Contact, UC-EMP (60X30) SR Terminal Block Marker
- Phoenix Contact, UC-EMP (17X15) YE Terminal Block Marker