Phoenix Contact, UC-EMP (17X15) YE Terminal Block Marker
- RS Stock No.:
- 855-0550
- Mfr. Part No.:
- 0825422
- Brand:
- Phoenix Contact
On back order for despatch 31/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 10
$90.54
(exc. GST)
$99.59
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $90.54 | $9.054 |
*price indicative
- RS Stock No.:
- 855-0550
- Mfr. Part No.:
- 0825422
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Snap-in markers, Sheet, yellow, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: snapped into marker carrier, lettering field size: 17 x 15 mm, Number of individual labels: 8
The UC-EMP ... UniCard labeling range includes markers that can be fitted into existing CARRIER-EMP ... label frames
The sheets provide space for including function texts
The format automatically ensures printing with a high degree of positioning accuracy
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Block Marker |
Series | UC-EMP (17X15) YE |
Related links
- Phoenix Contact, UC-EMP (17X15) SR Terminal Block Marker
- Phoenix Contact, UC-EMP (17X15) Terminal Block Marker
- Phoenix Contact, US-EMP (17X15) YE Terminal Block Marker
- Phoenix Contact, UC-EMP (60X30) YE Terminal Block Marker
- Phoenix Contact, UC-EMP (49X15) YE Terminal Block Marker
- Phoenix Contact, UC-EMP (27X27) YE Terminal Block Marker
- Phoenix Contact, UC-EMP (60X15) YE Terminal Block Marker
- Phoenix Contact, UC-EMP (27X12.5) YE Terminal Block Marker