Phoenix Contact, SK 6.2/3.8 Polyester Marker Card for use with Terminal Block

Subtotal (1 box of 10 units)*

$108.97

(exc. GST)

$119.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$108.97$10.897

*price indicative

RS Stock No.:
854-0464
Mfr. Part No.:
0805425
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Card

Product Type

Cable Marker

For Use With

Terminal Block

Series

SK 6.2/3.8

Colour

White RAL 9010

Material

Polyester

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1)

COO (Country of Origin):
DE
Marker card, Card, white, unlabeled, can be labeled with: Marker pen, mounting type: adhesive, for terminal block width: 6.2 mm, lettering field size: 6.2 x 3.8 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy