Phoenix Contact, UC1-TM 6 YE Polyamide Marker Label for use with Terminal Block

Subtotal (1 box of 10 units)*

$100.98

(exc. GST)

$111.08

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$100.98$10.098

*price indicative

RS Stock No.:
853-8348
Mfr. Part No.:
0828192
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Marker

Accessory Type

Marker Label

For Use With

Terminal Block

Series

UC1-TM 6 YE

Colour

Yellow

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
PL
Marker for terminal blocks, Sheet, yellow, unlabeled, can be labeled with: BLUEMARK ID, BLUEMARK ID COLOR, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: snap into tall marker groove, for terminal block width: 6 mm, lettering field size: 5.55 x 9.7 mm, Number of individual labels: 80

The sheets provide space for including function texts;The markers support multi-line labeling

Related links