Phoenix Contact, UC-TMF8 OG Polyamide Marker Label for use with Terminal Block
- RS Stock No.:
- 853-7698
- Mfr. Part No.:
- 0818629
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 10
$91.01
(exc. GST)
$100.11
(inc. GST)
- RS Stock No.:
- 853-7698
- Mfr. Part No.:
- 0818629
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Label | |
| Product Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | UC-TMF8 OG | |
| Colour | Orange | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Label | ||
Product Type Terminal Marker | ||
For Use With Terminal Block | ||
Series UC-TMF8 OG | ||
Colour Orange | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Marker for terminal blocks, Sheet, orange, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: snap into flat marker groove, for terminal block width: 8.2 mm, lettering field size: 7.6 x 5.1 mm, Number of individual labels: 56
The UC-TMF ... UniCard labeling range includes markers for products with tall and flat marker grooves
Related links
- Phoenix Contact, UC-TMF8 YE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TMF8 RD Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TMF8 BU Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TMF8 GN Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TM4 OG Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TM8 OG Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TM 12 OG Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TMF6 OG Polyamide Marker Label for use with Terminal Block

