Phoenix Contact, UC-TM5 GN Polyamide Marker Label for use with Terminal Block

Subtotal (1 box of 10 units)*

$156.66

(exc. GST)

$172.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$156.66$15.666

*price indicative

RS Stock No.:
853-0815
Mfr. Part No.:
0818315
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Marker

Accessory Type

Marker Label

For Use With

Terminal Block

Series

UC-TM5 GN

Colour

Green

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
Marker for terminal blocks, Sheet, green, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: snap into tall marker groove, for terminal block width: 5.2 mm, lettering field size: 10.5 x 4.6 mm, Number of individual labels: 96

The UC-TM ... UniCard labeling range includes markers for products with tall marker grooves

The sheets provide space for including function texts;The format automatically ensures printing with a high degree of positioning accuracy;The markers support multi-line labeling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy