Phoenix Contact, UC-TM 16 OG Marker Label
- RS Stock No.:
- 853-0736
- Mfr. Part No.:
- 0817772
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 853-0736
- Mfr. Part No.:
- 0817772
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Label | |
| Series | UC-TM 16 OG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Label | ||
Series UC-TM 16 OG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Marker for terminal blocks, Sheet, orange, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: snap into tall marker groove, for terminal block width: 16 mm, lettering field size: 15.45 x 10.5 mm, Number of individual labels: 32
The UC-TM ... UniCard labeling range includes markers for products with tall marker grooves
The markers support multi-line labeling
The sheets provide space for including function texts
The format automatically ensures printing with a high degree of positioning accuracy
Related links
- Phoenix Contact, UC-TMF 16 OG Marker Label
- Phoenix Contact, UC-TM 16 GN Marker Label
- Phoenix Contact, UC-TM 16 RD Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TM 16 VT Marker Label
- Phoenix Contact, UC-TM 16 BU Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TM 16 Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TM 16 YE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TM 10 OG Polyamide Marker Label for use with Terminal Block
