Phoenix Contact Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 804-1567
- Mfr. Part No.:
- 1050020:0011
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $20.00
View bulk pricing optionsSubtotal (1 unit)*
$6.37
(exc. GST)
$7.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship
- Plus 444 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 249 | $6.37 | - |
| 250 + | $6.29 | $20.00 |
*price indicative
- RS Stock No.:
- 804-1567
- Mfr. Part No.:
- 1050020:0011
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Zack Strip | |
| For Use With | Terminal Block | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Zack Strip | ||
For Use With Terminal Block | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Phoenix Contact ZB 5,QR:FORTL.ZAHLEN 11-20 Series Zack Strip, For Use With Terminal Block, Latching Mount - 1050020:0011
This zack strip serves as an important accessory for terminal blocks, crafted to provide clear identification through vertically labelled sections. It includes ten consecutive numbers, from 11 to 20. Made from durable PA material, the strip features a compact design suited for terminal blocks with a width of 5.2mm. The latching mounting type ensures it remains securely attached during operation.
Features & Benefits
• Vertically labelled for straightforward number identification
• Durable PA material for enhanced longevity
• Latching design ensures secure installation
• Suitable for ambient temperatures from -40 to 100°C
• Wipe-resistant inscriptions for enduring readability
• Compliant with industry standards for consistent performance
Applications
• Utilised with terminal blocks for accurate labelling
• Suitable for automation and electrical system integration
• Supports organised layouts in industrial wiring setups
• Aids maintenance by providing clear visual markers
Can it withstand extreme temperature variations?
Yes, it operates effectively within -40°C to 100°C.
Will it securely attach to terminal blocks?
Yes, the latching mounting type ensures a reliable fit.
Is it resistant to fading or wear?
Yes, it features wipe-resistant inscriptions for durability.
Can it be used for custom labelling?
Yes, it allows for clear marking for unique identification.
Is it compliant with technical standards?
Yes, it adheres to various industry regulations.
Related links
- Phoenix Contact Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 5 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBFM Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8 Polyamide Marker Strip for use with Terminal Block
