Phoenix Contact, ZB8.LGS :31 -40 Marker Strip for use with for use with Terminal Blocks
- RS Stock No.:
- 742-7345
- Mfr. Part No.:
- 1052015:0031
- Brand:
- Phoenix Contact
220 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$6.52
(exc. GST)
$7.17
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $6.52 | $65.20 |
*price indicative
- RS Stock No.:
- 742-7345
- Mfr. Part No.:
- 1052015:0031
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Zack Marker Strips
Zack printed marker strips, for a terminal width of 5.2 mm to 10.2 mm
Marker Strips
Specifications
Attribute | Value |
---|---|
Accessory Type | Marker Strip |
For Use With | Terminal Block |
Series | ZB8.LGS :31 -40 |
Related links
- Phoenix Contact, ZBF5.LGS:31-40 Marker Strip for use with for use...
- Phoenix Contact, ZB5.LGS :31 -40 Marker Strip for use with for use...
- Phoenix Contact, ZB8.LGS :21 - 30 Marker Strip for use with for...
- Phoenix Contact, ZBF 4 LGS Marker Strip for use with for use with...
- Phoenix Contact, ZB8.QR : 1 -10 Marker Strip for use with for use...
- Phoenix Contact, ZB Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact ZB Series Marker Strip for Use with Terminal Block
- Phoenix Contact, ZB6.LGS :61 -70 Marker Strip for use with for use...