- RS Stock No.:
- 804-1034
- Mfr. Part No.:
- 0808671:0031
- Brand:
- Phoenix Contact
12 In AU stock for next working day delivery
493 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.81
(exc. GST)
$5.29
(inc. GST)
Units | Per unit |
1 + | $4.81 |
- RS Stock No.:
- 804-1034
- Mfr. Part No.:
- 0808671:0031
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Zack Marker Strip
The ZB zack marker strip system from Phoenix Contact is a marking solution for modular terminal blocks and electronics modules with tall marker grooves
zack marker strip
Various colours available for easy indication in your application
Labeled and unlabeled versions available
Can be labeled with: Plotter
Can be mounting by simply snapping into flat marker groove
Various colours available for easy indication in your application
Labeled and unlabeled versions available
Can be labeled with: Plotter
Can be mounting by simply snapping into flat marker groove
Marker Strips
Specifications
Attribute | Value |
---|---|
Accessory Type | Marker Strip |
For Use With | Terminal Block |
Series | ZBF5.LGS:31-40 |
Related links
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Phoenix Contact, ZB5.LGS :31 -40 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB8.LGS :31 -40 Marker Strip for use with Terminal Blocks