- RS Stock No.:
- 459-6959
- Mfr. Part No.:
- 1781220000
- Brand:
- Weidmüller
180 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$5.326
(exc. GST)
$5.859
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $5.326 | $26.63 |
*price indicative |
- RS Stock No.:
- 459-6959
- Mfr. Part No.:
- 1781220000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
Product Details
Stud Terminals
W series stud terminals available in single or double studs from M6 to M16 accepting up to 300 mm² cables. Manufactured from self-extinguishing polyamide UL94V0 and supplied with nut and spring washer.
Features and Benefits
Double studs with integral partitions
Easily cross connectable between different size terminals due to common base height
Robust connection for harsh environments
Easily cross connectable between different size terminals due to common base height
Robust connection for harsh environments
Approvals
CSA; UL
Approvals
CSA; UL
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Accessory Type | Partition Plate |
Series | WTW |
For Use With | Terminal Block |