Phoenix Contact, SK Polyester Marker Card for use with Terminal Block
- RS Stock No.:
- 284-3151
- Mfr. Part No.:
- 0804183:0031
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$78.21
(exc. GST)
$86.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $7.821 | $78.21 |
*price indicative
- RS Stock No.:
- 284-3151
- Mfr. Part No.:
- 0804183:0031
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Card | |
| Product Type | Marker Card | |
| For Use With | Terminal Block | |
| Series | SK | |
| Colour | White | |
| Material | Polyester | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Card | ||
Product Type Marker Card | ||
For Use With Terminal Block | ||
Series SK | ||
Colour White | ||
Material Polyester | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Hazardous Area Certification NO | ||
The Phoenix Contact Marker Card is a self adhesive sheet with horizontal labelling, featuring consecutive numbers from 31 to 40. Specifically designed for use with 10 section marker strips, each containing 12 identical decades, the markers are white and suitable for terminal blocks with a width of 5 mm. The adhesive mounting type ensures easy and convenient attachment.
UV resistance
Wipe resistance according to DIN EN 61010 1
Related links
- Phoenix Contact, SK Polyester Marker Card for use with Terminal Block
- Phoenix Contact, SK Polyester Marker Card for use with 3.5 mm Width Terminal Block
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
