Icotek, ZL Polyamide Strain Relief Plate for use with Organising and Securing Cables on Machines, Control Panels or Drag
- RS Stock No.:
- 284-2999
- Distrelec Article No.:
- 155-14-723
- Mfr. Part No.:
- ZL 70
- Brand:
- Icotek
Subtotal (1 unit)*
$10.73
(exc. GST)
$11.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.73 |
*price indicative
- RS Stock No.:
- 284-2999
- Distrelec Article No.:
- 155-14-723
- Mfr. Part No.:
- ZL 70
- Brand:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Accessory Type | Strain Relief Plate | |
| Product Type | Strain Relief Plate | |
| For Use With | Organising and Securing Cables on Machines, Control Panels or Drag Chains | |
| Series | ZL | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Accessory Type Strain Relief Plate | ||
Product Type Strain Relief Plate | ||
For Use With Organising and Securing Cables on Machines, Control Panels or Drag Chains | ||
Series ZL | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The strain relief plate from the ZL range is utilized for both static and dynamic applications, serving to organize and secure cables on machines, control panels, or drag chains. Its comb-shaped profile features an undercut that ensures secure strain relief in accordance with EN 50262 standards. Cable ties are employed to achieve strain relief for the cables, providing a reliable and sturdy solution for cable management in various industrial settings.
Simple assembly
Cost-effective
High packing density
Related links
- Icotek Organising and Securing Cables on
- Icotek Control Panels or Drag Chains
- Icotek Cables on Machines
- Icotek, ZL Polyamide Strain Relief Plate
- Icotek, KZL Polyamide Strain Relief Plate
- Icotek, KZL Polyamide Strain Relief Plate for use with DIN Rails Shape C or 35 mm DIN Rails Shape H
- WAGO, 769 Polyamide Strain Relief Plate for use with Male and Female Connector
- Phoenix Contact, PZ4 Glass Filled Polyamide Strain Relief for use with Terminal Block
