Phoenix Contact, US-EMP (27X15) Snap-in Markers for use with BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD,
- RS Stock No.:
- 248-2213
- Mfr. Part No.:
- 0828777
- Brand:
- Phoenix Contact
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$9.847
(exc. GST)
$10.832
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $9.847 | $98.47 |
*price indicative
- RS Stock No.:
- 248-2213
- Mfr. Part No.:
- 0828777
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact snap-in marker can be labelled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD.
Number of individual labels 27
Number of individual labels per row 3
Mounting type snapped
Color white
Foil strength 500 μm
Number of individual labels per row 3
Mounting type snapped
Color white
Foil strength 500 μm
Specifications
Attribute | Value |
---|---|
Accessory Type | Snap-in Markers |
For Use With | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME |
Series | US-EMP (27X15) |
Mounting Type | Snap-In |
Related links
- Phoenix Contact, UCT4-EMP Plastic Label for use with BLUEMARK...
- Phoenix Contact, UCT-EMNP Snap-in Marker for use with BLUEMARK...
- Phoenix Contact, UCT4-EMLP Plastic Label for use with BLUEMARK...
- Phoenix Contact, UCT-TM 10 Marker for use with BLUEMARK CLED,...
- Phoenix Contact, UCT-EM Snap-in Marker for use with BLUEMARK CLED,...
- Phoenix Contact, UCT-WMT Conductor Marker for use with BLUEMARK...
- Phoenix Contact, UCT-EM (20X8) Snap-in Markers for use with...
- Phoenix Contact, UCT-EM (20X9) Snap-in Markers for use with...