- RS Stock No.:
- 240-7722
- Mfr. Part No.:
- 2003-7300
- Brand:
- Wago
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 100)
$1.548
(exc. GST)
$1.703
(inc. GST)
Units | Per unit | Per Pack* |
100 + | $1.548 | $154.80 |
*price indicative |
- RS Stock No.:
- 240-7722
- Mfr. Part No.:
- 2003-7300
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wago snap-in type lock-out prevents reclosing of slide link. Used for 2003 series.
Orange in colour
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Lock Out |
For Use With | Terminal Blocks |
Series | 2003 |
Mounting Type | Snap-In |
Related links
- Briton Silver Fire Door Suitable Door Closer
- Wago TOPJOB S 2.5mm² Push-In Cage Clamp Termination
- Molex Black
- TDK-Lambda Inlet Filter, for use with Single Phase Power Supply
- TDK-Lambda Noise Filter, for use with Single Phase Power Supply
- Molex 7.49mm Pitch 1 Row
- Xylem Jabsco 110 V Centrifugal Water Pump, 80L/min
- Molex 7.5mm Pitch 1 Row