- RS Stock No.:
- 240-0986
- Mfr. Part No.:
- 1029249
- Brand:
- Phoenix Contact
On back order for despatch 10/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$874.32
(exc. GST)
$961.75
(inc. GST)
Units | Per unit |
1 + | $874.32 |
- RS Stock No.:
- 240-0986
- Mfr. Part No.:
- 1029249
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact test terminal strip comes with nominal voltage and nominal current of 400 V and 24 A respectively. It connects with ring cable lug method and wall mounting.
Colour grey
Insulating material PC
Connection 1 level
Connection method ring cable lug
Mounting type wall mounting
Insulating material PC
Connection 1 level
Connection method ring cable lug
Mounting type wall mounting
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Strip |
Series | BTFE |
Mounting Type | Wall Mount |
Wire Size | 24 - 10 AWG |