Siemens, ALPHA 400/630 Assembly Kit for use with Terminal Block

Subtotal (1 unit)*

$892.54

(exc. GST)

$981.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$892.54

*price indicative

RS Stock No.:
213-2406
Mfr. Part No.:
8GK4402-4KK22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Plug Assembly

Accessory Type

Assembly Kit

For Use With

Terminal Block

Series

ALPHA 400/630

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens ALPHA 400/630 DIN, Assembly kit Modular terminal blocks with terminal strip Section cover closed vertical with height and width of 600 mm and 500 mm.

Vertical installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy