- RS Stock No.:
- 191-9166
- Mfr. Part No.:
- 691900910202
- Brand:
- Wurth Elektronik
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$1.474
(exc. GST)
$1.621
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | $1.474 | $7.37 |
10 + | $1.436 | $7.18 |
*price indicative
- RS Stock No.:
- 191-9166
- Mfr. Part No.:
- 691900910202
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Adhesive Marker Card |
For Use With | Terminal Blocks |
Series | WR-TBL |
Related links
- Wurth Elektronik, WR-TBL Adhesive Marker Card for use with Terminal Blocks
- Wurth Elektronik, WR-TBL Coding Key for use with TBL Series 385 and 386
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Wurth Elektronik WR-TBL Series PCB Terminal Block, 5-Contact, 5mm...
- Wurth Elektronik WR-TBL Series PCB Terminal Block, 4-Contact, 5mm...
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Yellow Plastic Bin Bag, 110L Capacity, 200 Thickness, 50 per Package
- Wurth Elektronik WR-TBL Series PCB Terminal Block, 8-Contact, 5mm...