Wurth Elektronik Adhesive Marker Card for use with Terminal Block

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$8.76

(exc. GST)

$9.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$0.876$8.76

*price indicative

RS Stock No.:
191-9086
Mfr. Part No.:
691900710302
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Marking Labels

Accessory Type

Adhesive Marker Card

For Use With

Terminal Block

Standards/Approvals

RoHS

WR-TBL Würth Elektronik Teminal Blocks

The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links