WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- RS Stock No.:
- 877-108
- Mfr. Part No.:
- 221-549/000-053
- Brand:
- WAGO
N
Subtotal (1 unit)*
$164.06
(exc. GST)
$180.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.06 |
*price indicative
- RS Stock No.:
- 877-108
- Mfr. Part No.:
- 221-549/000-053
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Mounting Carrier | |
| Accessory Type | Mounting Carrier | |
| For Use With | 4 mm² 10-Wire Connectors | |
| Series | 221 Series | |
| Colour | Dark Grey, Yellow | |
| Material | Polyamide 66 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Mounting Carrier | ||
Accessory Type Mounting Carrier | ||
For Use With 4 mm² 10-Wire Connectors | ||
Series 221 Series | ||
Colour Dark Grey, Yellow | ||
Material Polyamide 66 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- CN
The WAGO Mounting carrier with strain relief is designed specifically for 10-wire connectors in the 221 Series. This innovative product offers simplicity in mounting onto a DIN-35 rail, ensuring a secure connection for electrical installations. Its dark grey-yellow colour not only provides a modern aesthetic but also ensures visibility in diverse workspaces. Crafted from Durable polyamide (PA66), this product complies with stringent UL94 V0 flammability standards, making it a reliable choice for various industrial applications. Weighing in at just 7.1 grams, this robust yet lightweight solution is a perfect addition to your electrical toolkit, providing long-lasting support for your wiring needs.
Mounting type is designed for easy snapping onto DIN-35 rail, facilitating quick installations
Compatible with 10-wire connectors for efficient and reliable electrical connections
Constructed from polyamide (PA66) offering high durability and resistance to environmental factors
Complies with UL94 V0 flammability standards for enhanced safety in electrical applications
Lightweight design weighing only 7.1 grams for easier handling and installation
Available in a distinctive dark grey-yellow colour for added visibility and modern appeal
RoHS compliant, ensuring environmental safety and adherence to regulations
- RS Stock No. 0877112
- Mfr. Part No. 221-539/000-053
Each
$164.06
- RS Stock No. 0877104
- Mfr. Part No. 221-519/000-053
Each
$164.06
- RS Stock No. 0877090
- Mfr. Part No. 221-519/002-053
Each
$164.06
- RS Stock No. 0877100
- Mfr. Part No. 221-529/000-053
Each
$164.06












