Weidmüller, SNAP IN Wemid Partition Plate for use with Terminal Block
- RS Stock No.:
- 870-549
- Mfr. Part No.:
- 2874800000
- Brand:
- Weidmüller
N
Subtotal (1 box of 20 units)*
$27.36
(exc. GST)
$30.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $27.36 | $1.368 |
*price indicative
- RS Stock No.:
- 870-549
- Mfr. Part No.:
- 2874800000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| Accessory Type | Partition Plate | |
| For Use With | Terminal Block | |
| Series | SNAP IN | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
Accessory Type Partition Plate | ||
For Use With Terminal Block | ||
Series SNAP IN | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Weidmüller End plate is an essential accessory designed for terminals, providing a secure and stable finish. It ensures protection against contact with live parts, enhancing safety and compliance within control cabinets.
Features a height of 76.05 mm and a width of 2 mm for precise fitting
Constructed from Wemid material with a V-0 flammability rating for safety
Allows for Snap-On installation, ensuring quick and easy assembly
Available in a dark beige colour for Visual integration
