Weidmüller, Z Wemid End Plate
- RS Stock No.:
- 664-708
- Mfr. Part No.:
- 1791160000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $40.75
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$101.85
(exc. GST)
$112.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $101.85 | $5.093 | - |
| 5 + | $93.70 | $4.685 | $40.75 |
*price indicative
- RS Stock No.:
- 664-708
- Mfr. Part No.:
- 1791160000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| Accessory Type | End Plate | |
| Series | Z | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
Accessory Type End Plate | ||
Series Z | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Weidmüller, Z Wemid End Plate
- Weidmüller, Z Wemid End Plate for use with Z Series Terminal
- Weidmüller, WFF Wemid End Plate
- Weidmüller Wemid End Plate
- Weidmüller, Z Wemid End Bracket
- Weidmüller, WAP WDK 2.5N/TR-DU Wemid End Plate for use with Terminal Block
- RS PRO End Plate for Use with RS PRO XM1/2V Terminal Block
- Weidmüller, ZAP/Z Wemid









