Phoenix Contact, EMP-AL Equipment Marker for use with BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR
- RS Stock No.:
- 557-439
- Mfr. Part No.:
- 0830510
- Brand:
- Phoenix Contact
Subtotal (1 pack of 45 units)*
$939.03
(exc. GST)
$1,032.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $939.03 | $20.867 |
*price indicative
- RS Stock No.:
- 557-439
- Mfr. Part No.:
- 0830510
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Equipment Marker | |
| For Use With | BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR | |
| Series | EMP-AL | |
| Mounting Type | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Equipment Marker | ||
For Use With BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR | ||
Series EMP-AL | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- DE
The Phoenix Contact equipment marking solution provides remarkable durability and clarity in identification. With its sleek aluminium design, this product is tailored for reliable performance in various environments. Engineered to be quickly labelled using BLUEMARK printing systems, it effortlessly combines functionality with ease of use. The product's lightweight yet robust construction ensures it withstands the rigours of industrial applications while maintaining an aesthetic appeal. Designed with a focus on compliance, this marking device meets essential environmental standards and guarantees quality assurance. Whether for screws or rivets, this marking solution provides an optimal choice for those seeking reliability and efficiency.
Crafted from high strength aluminium for superior durability
Anodised surface enhances resilience against wear and tear
Compatible with various identification technologies
Lightweight and easy to install suitable for different mounting types
Optimised for quick labelling that saves time and reduces costs
Meets the stringent environmental requirements such as EU RoHS compliance
Visual appeal maintaining professional standards in documentation
Designed for a temperature range suitable for diverse applications
Anodised surface enhances resilience against wear and tear
Compatible with various identification technologies
Lightweight and easy to install suitable for different mounting types
Optimised for quick labelling that saves time and reduces costs
Meets the stringent environmental requirements such as EU RoHS compliance
Visual appeal maintaining professional standards in documentation
Designed for a temperature range suitable for diverse applications
Related links
- Phoenix Contact BLUEMARK ID, BLUEMARK ID COLOR
- Phoenix Contact BLUEMARK ID THERMOMARK CARD,
- Phoenix Contact BLUEMARK ID, BLUEMARK ID COLOR
- Phoenix Contact UC-WMC 3 Conductor Marker for use with BLUEMARK CLED BLUEMARK ID COLOR,
- Phoenix Contact BLUEMARK ID THERMOMARK CARD,
- Phoenix Contact BLUEMARK ID THERMOMARK
- Phoenix Contact BLUEMARK ID THERMOMARK
- Phoenix Contact BLUEMARK ID THERMOMARK CARD,
