Eaton, XN Rack for use with XN-2AI-THERMO-PI
- RS Stock No.:
- 244-788
- Mfr. Part No.:
- 140095 XN-S4S-SBBS-CJ
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 244-788
- Mfr. Part No.:
- 140095 XN-S4S-SBBS-CJ
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Rack | |
| Product Type | Component Terminal Block | |
| For Use With | XN-2AI-THERMO-PI | |
| Series | XN | |
| Standards/Approvals | CE, 2252-81, CSA-C22.2 No. 142, CSA Class No.: 2252-01, cUL, IEC/EN 61000-6-2RoHS, UL Recognised, UL File No.: E205091, NRAQ7, IEC/EN 6113-2, UL 508, IEC/EN 61131-2, UL Category Control No.: NRAQ, IEC/EN 61000-6-4 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Rack | ||
Product Type Component Terminal Block | ||
For Use With XN-2AI-THERMO-PI | ||
Series XN | ||
Standards/Approvals CE, 2252-81, CSA-C22.2 No. 142, CSA Class No.: 2252-01, cUL, IEC/EN 61000-6-2RoHS, UL Recognised, UL File No.: E205091, NRAQ7, IEC/EN 6113-2, UL 508, IEC/EN 61131-2, UL Category Control No.: NRAQ, IEC/EN 61000-6-4 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton advanced slice card base module integrates seamlessly into your machinery, offering unparalleled efficiency and functionality through its innovative design. Engineered for the evolving demands of the machine-building industry, it caters specifically to precision tasks with features such as temperature compensation. The module boasts multiple connection levels for added versatility, while ensuring robust operation across a wide temperature range. It is crafted for easy installation with flexible mounting options, making it ideal for various applications. Perfectly suited for use with various modules, this product delivers high performance and reliability without compromising on quality.
Fitted with pluggable modules to suit diverse configurations
Designed to provide high accuracy in temperature measurement
Rail mounting capability allows for streamlined installation
Offers a degree of protection rated IP20
Features built-in support for cold-junction compensation
Constructed to operate effectively in a spectrum of environmental conditions
Boasts shock resistance as per industry standards
Supports flexible terminal capacities accommodating various cable types
Engineered for compatibility with a wide range of operational modules
Meets rigorous electromagnetic compatibility requirements
Related links
- Eaton XN Connection Module for use with XN-S4T-SBBS-CJ, XN-S4S-SBBS-CJ
- Eaton, XN Rack for use with XN-2AI-THERMO-PI
- Eaton XN-1AI-U (-10 - 10 V DC) XN-1RS232
- Eaton Eaton XN Series Pluggable Terminal Block 140091 XN-S4S-SBCS
- Eaton Eaton XN Series Pluggable Terminal Block 140089 XN-S4S-SBBC
- Eaton XN-1AI-U (-10 - 10 V DC) XN-2AI-I(0 - 20 mA),
- Eaton XN-1AI-I(0 - 20 mA) XN-1CNT-24VDC
- Eaton XN Connection Module
