Siemens Label
- RS Stock No.:
- 158-048
- Mfr. Part No.:
- 8WH9063-5CA06
- Brand:
- Siemens
Subtotal (1 unit)*
$0.91
(exc. GST)
$1.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $0.91 |
*price indicative
- RS Stock No.:
- 158-048
- Mfr. Part No.:
- 8WH9063-5CA06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Label | |
| Product Type | Label | |
| Standards/Approvals | EAC, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Label | ||
Product Type Label | ||
Standards/Approvals EAC, CE, RoHS | ||
- COO (Country of Origin):
- PL
The Siemens high-quality label from the SENTRON series is designed with precision for optimal performance. It features a terminal width of 6.2 mm, ensuring compatibility with various applications, while its vibrant yellow colour enhances visibility. Weighing in at only 0.89 g, it offers a lightweight solution without compromising on stability or functionality.
Vertical terminal marking direction improves installation efficiency
Durable mechanical design ensures long-term use
Complies with environmental confirmations for sustainability
Versatile mounting type accommodates installation needs
Printed symbols provide clear operational identification
Related links
- Siemens Label
- Siemens, 8WH Inscription Label for use with Terminal Block
- Siemens Adapter for use with 8WA Label
- Siemens 8WH Series Label for Use with Terminal Block
- Siemens Label for use with SIRIUS Devices
- Siemens Label Label For Use With HMI KTP400F
- Siemens Standard Labelling System
- Siemens Label Kit Label For Use With HMI KTP900 Mobile
