Phoenix Contact, FB 10- URTK/SP Copper Bridge

Subtotal (1 pack of 1 unit)*

$16.72

(exc. GST)

$18.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
1 +$16.72

*price indicative

RS Stock No.:
131-986
Mfr. Part No.:
311663
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Insertion Bridge

Accessory Type

Bridge

Series

FB 10- URTK/SP

Colour

Silver

Material

Copper

Standards/Approvals

EU RoHS, EU REACH, CHINA RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact Fixed Bridge is ideal for secure mounting in different applications. The material specifications include tin plated copper, ensuring durability and stability in operation. Suitable for ambient temperatures ranging from -60 °C to 105 °C, this fixed bridge is a versatile choice for both commercial and industrial settings.

Pitch of 8.2 mm for consistent electrical connections

Silver color for easy identification and aesthetics

Tin plated copper material for durability and stability

10 positions for secure mounting and reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy