PR Electronics 5300 Temperature Transmitter Thermocouple, Voltage Input 35V dc, 85 °C, -40 °C
- RS Stock No.:
- 827-5426
- Mfr. Part No.:
- 5334A3B
- Brand:
- PR Electronics
Subtotal (1 unit)*
$350.07
(exc. GST)
$385.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $350.07 |
*price indicative
- RS Stock No.:
- 827-5426
- Mfr. Part No.:
- 5334A3B
- Brand:
- PR Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PR Electronics | |
| Input Type | Thermocouple, Voltage | |
| Product Type | Temperature Transmitter | |
| Output Type | Current | |
| Diameter | 44mm | |
| Series | 5300 | |
| Depth | 20.2mm | |
| Maximum Supply Voltage | 35V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | IECEx, ATEX | |
| Standards/Approvals | EAC, IEC, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand PR Electronics | ||
Input Type Thermocouple, Voltage | ||
Product Type Temperature Transmitter | ||
Output Type Current | ||
Diameter 44mm | ||
Series 5300 | ||
Depth 20.2mm | ||
Maximum Supply Voltage 35V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification IECEx, ATEX | ||
Standards/Approvals EAC, IEC, CE, RoHS | ||
- COO (Country of Origin):
- DK
Sensor Inputs
The PR 5334 programmable transmitter provides unrivalled input versatility for Virtually any thermocouple and bipolar mV signals. Input sensor redundancy function maintains process availability and safety in the event of primary sensor failure.
5300 Series - In-Head Temperature Transmitter
PR Electronics 5300 series single input temperature transmitter offers unrivalled performance In applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 5300 series transmitters are quickly and easily programmable to the specific application. Configuration via a standard PC and user-friendly software, PReset, available as a free download. Parameters for input, output, sensor error detection and process calibration can be configured via PReset within a few minutes.
Features and Benefits
• For DIN form B sensor head mounting
• Sensor drift detection maintains measuring point reliability
• Flexible input capability, with choice of output modes
• Superior accuracy ensures true, reliable measurements
• Fast response time easily supports safety and cost-critical applications
• High immunity to conducted noise: tested against 10 Vrms in the range 15 Hz–100 MHz
• Continuous check of vital stored data for safety reasons
• Runtime meters provide a valuable history of the process temperature and the ambient temperature around the transmitter
• Very low temperature coefficient ensuring maximum accuracy across changing ambient conditions
- RS Stock No. 1368671
- Mfr. Part No. 6334A2A
Each
$527.91
- RS Stock No. 8275448
- Mfr. Part No. 5335D
Each
$1,124.23
- RS Stock No. 8275417
- Mfr. Part No. 5333A
Each
$419.90
- RS Stock No. 2040284
- Mfr. Part No. 5332A
Each
$372.65
Related links
- PR Electronics 5300 Temperature Transmitter Thermocouple Input 30V -40 °C
- PR Electronics 5300 Temperature Transmitter 30V dc -40 °C
- PR Electronics 5300 Temperature Transmitter 30V -40 °C
- PR Electronics 6300 Temperature Transmitter Thermocouple 85 °C, -40 °C
- PR Electronics 6300 Temperature Transmitter RTD Voltage Input 30V -40 °C
- PR Electronics 5333A Temperature Transmitter RTD Input 35V dc -40 °C
- LKMelectronic LKM Temperature Transmitter Thermocouple Input 35V dc -40 °C
- PR Electronics 6300 Temperature Transmitter Voltage RTD Input -40 °C












