LKMelectronic LKM Temperature Transmitter PT100 Input 35V dc, 85 °C, -40 °C

Subtotal (1 unit)*

$204.76

(exc. GST)

$225.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.76

*price indicative

RS Stock No.:
274-0312
Mfr. Part No.:
LKM400/3
Brand:
LKMelectronic
Find similar products by selecting one or more attributes.
Select all

Brand

LKMelectronic

Product Type

Temperature Transmitter

Input Type

PT100

Output Type

4 to 20 mA

Diameter

11mm

Minimum Temperature Input

0°C

Maximum Temperature Input

150°C

Series

LKM

Depth

25mm

Maximum Supply Voltage

35V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Standards/Approvals

EN 61326-1

COO (Country of Origin):
DE
The LKMelectronic Temperature Transmitter is a digital, programmable transmitter for resistance sensors with 4 to 20mA current output. On request, this can be potted. Subsequent programming is only possible after consultation. By means of PC and programming cable sensor type and measuring range can be defined. It is operated in 3 wire circuit. Possible corrections to eliminate the line resistance can be made during programming.

Solder tags connection

Reverse polarity protected

16 bit input and 14 bit output resolution

Emission and noise immunity acc. To EN 61326 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy