GEORGIN TIXO Temperature Transmitter Universal Input 30V, 85 °C, -40 °C
- RS Stock No.:
- 229-9739
- Mfr. Part No.:
- TIXO3A0-00
- Brand:
- GEORGIN
Subtotal (1 box of 1 unit)*
$767.27
(exc. GST)
$844.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $767.27 |
*price indicative
- RS Stock No.:
- 229-9739
- Mfr. Part No.:
- TIXO3A0-00
- Brand:
- GEORGIN
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
| Brand | GEORGIN | |
| Input Type | Universal | |
| Product Type | Temperature Transmitter | |
| Output Type | 4 to 20 mA | |
| Diameter | 44mm | |
| Minimum Temperature Input | -20°C | |
| Maximum Temperature Input | 850°C | |
| Series | TIXO | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | Ex, ATEX | |
| Standards/Approvals | EN 61326 & CEI 61000-6-2, EN 60079-11 & EN 61241-11, EN 60079-15, EN 60079-0 & EN 61241-0, EN60079-26 | |
| Select all | ||
|---|---|---|
Brand GEORGIN | ||
Input Type Universal | ||
Product Type Temperature Transmitter | ||
Output Type 4 to 20 mA | ||
Diameter 44mm | ||
Minimum Temperature Input -20°C | ||
Maximum Temperature Input 850°C | ||
Series TIXO | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification Ex, ATEX | ||
Standards/Approvals EN 61326 & CEI 61000-6-2, EN 60079-11 & EN 61241-11, EN 60079-15, EN 60079-0 & EN 61241-0, EN60079-26 | ||
- COO (Country of Origin):
- FR
The GEORGIN temperature transmitter also known as head mounting universal converter requires universal input. Its housing is made up of plastic.
IP 00 protection class on terminals
Response time < 2 s
Related links
- GEORGIN TIXO Temperature Transmitter Universal Input 30V -40 °C
- GEORGIN TIXO Temperature Transmitter Universal Input 30V, -40 °C
- GEORGIN TIXO Temperature Transmitter Universal Input 28V -40 °C
- GEORGIN TIXO Temperature Transmitter PT100 Input 30V -40 °C
- GEORGIN TIXO Temperature Transmitter PT100 Input 28V -40 °C
- GEORGIN TIA Temperature Transmitter Universal Input 30V -40 °C
- GEORGIN TIA Temperature Transmitter Universal Input 30V -40 °C
- RS PRO Temperature Transmitter Universal Input 30V ac 30 °C