Phoenix Contact MACX MCR-T-UI-UP Temperature Transmitter Universal Input 230V ac/dc, 65 °C, -20 °C
- RS Stock No.:
- 212-7286
- Distrelec Article No.:
- 303-48-059
- Mfr. Part No.:
- 2811394
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$781.31
(exc. GST)
$859.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $781.31 |
*price indicative
- RS Stock No.:
- 212-7286
- Distrelec Article No.:
- 303-48-059
- Mfr. Part No.:
- 2811394
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Input Type | Universal | |
| Product Type | Temperature Transmitter | |
| Output Type | Analogue | |
| Minimum Temperature Input | -250°C | |
| Maximum Temperature Input | 2500°C | |
| Series | MACX MCR-T-UI-UP | |
| Depth | 113.7mm | |
| Maximum Supply Voltage | 230V ac/dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | EN 61000-6-2, EN 60079-15, EN 61010-1, EN 60079-11 | |
| Hazardous Area Certification | ATEX, Ex | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Input Type Universal | ||
Product Type Temperature Transmitter | ||
Output Type Analogue | ||
Minimum Temperature Input -250°C | ||
Maximum Temperature Input 2500°C | ||
Series MACX MCR-T-UI-UP | ||
Depth 113.7mm | ||
Maximum Supply Voltage 230V ac/dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals EN 61000-6-2, EN 60079-15, EN 61010-1, EN 60079-11 | ||
Hazardous Area Certification ATEX, Ex | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Freely programmable temperature transducer with analog output and 1 limit value relay, standard configuration.
resistance thermometer in 2-, 3-, or 4-conductor technology
thermocouples
electrical isolation
wide-range power supply
Screw connection
Related links
- Phoenix Contact MACX MCR-T-UI-UP-SP Series Signal Conditioner Potentiometer RTD Input, Relay
- Phoenix Contact MACX MCR-EX-TS-I-OLP- SP Temperature Transmitter 42V -40 °C
- GEORGIN TIA Temperature Transmitter Universal Input 30V -40 °C
- GEORGIN TIXO Temperature Transmitter Universal Input 30V -40 °C
- RS PRO Temperature Transmitter Universal Input 30V ac 30 °C
- Prosensor 970PRO Temperature Transmitter Universal Input 35V dc -40 °C
- GEORGIN TIA Temperature Transmitter Universal Input 28V -40 °C
- GEORGIN TIA Temperature Transmitter Universal Input 30V -40 °C
