Siemens SITRANS TH420 Temperature Transmitter PT100 Input 30V, 85 °C, -50 °C
- RS Stock No.:
- 632-117
- Mfr. Part No.:
- 7NG0410-0BA00-0AA0
- Brand:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
$859.32
(exc. GST)
$945.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $859.32 |
*price indicative
- RS Stock No.:
- 632-117
- Mfr. Part No.:
- 7NG0410-0BA00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Input Type | PT100 | |
| Product Type | Temperature Transmitter | |
| Output Type | 4 to 20 mA | |
| Series | SITRANS TH420 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | WEEE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Input Type PT100 | ||
Product Type Temperature Transmitter | ||
Output Type 4 to 20 mA | ||
Series SITRANS TH420 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals WEEE | ||
- COO (Country of Origin):
- DK
The Siemens Temperature transmitter designed for installation in connection head type B. It features two separate configurable inputs for RTD Pt100 sensors and supports HART communication over a 4 to 20 mA signal. Built for industrial environments, its certified for use in hazardous zones and complies with global safety standards.
Galvanic isolation between input and output
Powered via 2 wire connection
RoHS compliant
