ifm electronic TAA Temperature Transmitter Pt1000 Input, 31.6 V dc
- RS Stock No.:
- 596-151
- Mfr. Part No.:
- TAA431
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$617.96
(exc. GST)
$679.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $617.96 |
*price indicative
- RS Stock No.:
- 596-151
- Mfr. Part No.:
- TAA431
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | Pt1000 | |
| Output Type | Analogue | |
| Supply Voltage | 31.6 V dc | |
| Diameter | 30 mm | |
| Minimum Temperature Input | -10°C | |
| Maximum Temperature Input | 150°C | |
| Series | TAA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type Pt1000 | ||
Output Type Analogue | ||
Supply Voltage 31.6 V dc | ||
Diameter 30 mm | ||
Minimum Temperature Input -10°C | ||
Maximum Temperature Input 150°C | ||
Series TAA | ||
- COO (Country of Origin):
- DE
The ifm electronic temperature transmitter is a precise and robust solution designed for measuring temperature in liquids and gases within industrial applications. With a measuring range of -10 to 150 °C and an installation length of 87.5 mm, this device guarantees accuracy and reliability. Its gold-plated contacts ensure optimal performance even under varying conditions. The transmitter operates across a broad range of ambient temperatures, from -25 to 70 °C, and boasts a sturdy cylindrical housing made of stainless steel, making it ideal for challenging environments. The unit also features a compact M12 connector for easy integration, catering to various industrial setups while maintaining a high protection rating of IP 68 and IP 69K.
Single analogue output providing real-time temperature data
Compact design with a probe diameter of 10 mm for easy installation
Resolution of 0.05 K ensures precise temperature readings
Robust EMC protection, complying with DIN EN standards, for enhanced reliability
Compact design with a probe diameter of 10 mm for easy installation
Resolution of 0.05 K ensures precise temperature readings
Robust EMC protection, complying with DIN EN standards, for enhanced reliability
Related links
- ifm electronic TAA Temperature Transmitter Pt1000 Input, 31.6 V dc
- ifm electronic TA Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TA Temperature Transmitter Pt1000 Input, 30 V dc
- ifm electronic TD Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TCC Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TAD Temperature Transmitter Pt1000 Input, 32 V dc
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
