ifm electronic TA Temperature Transmitter Pt1000 Input, 30 V dc
- RS Stock No.:
- 596-119
- Mfr. Part No.:
- TA5115
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$320.47
(exc. GST)
$352.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.47 |
*price indicative
- RS Stock No.:
- 596-119
- Mfr. Part No.:
- TA5115
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | Pt1000 | |
| Output Type | Analogue | |
| Supply Voltage | 30 V dc | |
| Diameter | 21.8 mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type Pt1000 | ||
Output Type Analogue | ||
Supply Voltage 30 V dc | ||
Diameter 21.8 mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TA | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is designed to deliver precise temperature measurements for a wide range of applications involving liquids and gases. With a robust measuring range of -50 to 150 °C (-58 to 302 °F), this transmitter ensures reliable performance even in challenging environments. It features a high-quality Pt 1000 measuring element, coupled with a cylindrical stainless steel housing that guarantees durability and IP 68/IP 69K protection ratings. The unit operates efficiently across various ambient and storage temperatures, making it essential for demanding industrial processes. With its analogue output capability, the transmitter provides signal accuracy, enabling users to maintain optimal operating conditions seamlessly.
Measuring range spans from -50 to 150 °C, catering to diverse applications
Utilizes a precise Pt 1000 measuring element for high accuracy
Features a single analogue output for straightforward integration into existing systems
IP 68 and IP 69K ratings ensure reliability in harsh environments
Utilizes a precise Pt 1000 measuring element for high accuracy
Features a single analogue output for straightforward integration into existing systems
IP 68 and IP 69K ratings ensure reliability in harsh environments
Related links
- ifm electronic TA Temperature Transmitter Pt1000 Input, 30 V dc
- ifm electronic TA Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TA Temperature Transmitter PT 1000 Input, 30 V
- ifm electronic TA Temperature Transmitter PT 1000 Input, 24 V
- ifm electronic TD Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TCC Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TAD Temperature Transmitter Pt1000 Input, 32 V dc
- CK Polyester, 4 Pocket Tool Belt Pouch
