RS PRO Reversibility Temperature Label Indicator 10 °C to 32 °C 12 Levels
- RS Stock No.:
- 906-4618
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$46.98
(exc. GST)
$51.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 49 | $46.98 | $4.698 | - |
| 50 - 249 | $46.41 | $4.641 | 1% |
| 250 + | $38.19 | $3.819 | 18% |
*price indicative
- RS Stock No.:
- 906-4618
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Label Indicator | |
| Minimum Temperature Sensitivity | 10°C | |
| Maximum Temperature Sensitivity | 32°C | |
| Number of Temperature Levels | 12 | |
| Labels Per Product | 10 | |
| Orientation | Horizontal | |
| Reversibility | Yes | |
| Label Length | 10mm | |
| Label Width | 90mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Label Indicator | ||
Minimum Temperature Sensitivity 10°C | ||
Maximum Temperature Sensitivity 32°C | ||
Number of Temperature Levels 12 | ||
Labels Per Product 10 | ||
Orientation Horizontal | ||
Reversibility Yes | ||
Label Length 10mm | ||
Label Width 90mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO Temperature Label Indicator, +10°C to +32°C, 12 Levels
Measure and display the temperature in your workspaces simply and reliably with this temperature label indicator from RS PRO. It's a label that can be affixed to a surface or object to give you a reading of the ambient thermal conditions within a few minutes. It's demarcated with a number of segments between +10°C and +32°C, with the highest segment visible indicating the highest temperature reached.
This is a self-adhesive product, so it can be installed easily, without any additional maintenance or equipment. Its adhesive material is a modified acrylic material that will stick firmly to most surfaces. It's non-toxic, so it will be safe for prolonged contact every day.
The label's straightforward display system enables a quick check of the temperature, for safety or quality control purposes. It's ideal for use in data centres, offices and storage areas
Features and Benefits
• Label dimensions of 10 mm (L) x 90 mm (W)
• Operating temperature range of +10°C to +32°C
• 12 temperature levels
• One label
• Horizontal orientation
• Reversible
Related links
- RS PRO Reversibility Temperature Label Indicator 1 °C to 12 °C 12 Levels
- RS PRO Reversibility Temperature Label Indicator 50 °C to 70 °C 3 Levels
- RS PRO Reversibility Temperature Label Indicator 50 °C to 50 °C 1 Levels
- RS PRO Reversibility Temperature Label Indicator 0 °C to 50 °C 11 Levels
- RS PRO Reversibility Temperature Label Indicator 50 °C to 100 °C 11 Levels
- RS PRO Reversibility Temperature Sensitive Label 30 °C to 60 °C 7 Levels
- RS PRO Reversibility Temperature Sensitive Label 60 °C to 90 °C 2 Levels
- RS PRO Reversibility Temperature Sensitive Label 0 °C to 30 °C 7 Levels
