Comark NO2 Flexible wire thermistor Flexible wire Air Probe Temperature Probe, 70 °C Max

Subtotal (1 unit)*

$105.84

(exc. GST)

$116.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.84

*price indicative

RS Stock No.:
374-1237
Mfr. Part No.:
AX24L
Brand:
Comark
Find similar products by selecting one or more attributes.
Select all

Brand

Comark

Product Type

Temperature Probe

Sensor Type

NO2

Probe Type

Flexible wire Air Probe

Probe Tip Type

Flexible wire thermistor

Temperature Scale

Fahrenheit, °C, F

Maximum Temperature Measurement

70°C

Cable Length

1mm

Minimum Temperature Measurement

-40°C

Connector Type

Male

Standards/Approvals

No

RoHS Status: Exempt

AX24L Air Probe - Thermistor


General purpose thermistor Air probe for Food

Lumberg connector

Compatible with Comark C20 and CF21 thermometers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy