- RS Stock No.:
- 219-2282
- Mfr. Part No.:
- 0563 4915
- Brand:
- Testo
3 In Global stock for delivery within 10 working day(s)
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$195.67
(exc. GST)
$215.24
(inc. GST)
Units | Per unit |
1 + | $195.67 |
- RS Stock No.:
- 219-2282
- Mfr. Part No.:
- 0563 4915
- Brand:
- Testo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Testo Digital Thermometer, Type K Probe, -50°C to +400°C Measuring Range - 915i Series - 0563 4915
Obtain fast and reliable temperature readings with this digital thermometer from Testo. It's a wireless component with Bluetooth communication capabilities up to 100m, allowing you to link it to your smartphone for convenient data collection. The flexible probe helps you take measurements in hard-to-reach places. A wide measuring range of -50°C to +400°C makes it suitable for use in demanding environments.
Features & Benefits
• Locking mechanism on the handle for secure attachment of the probe
• Wide operating temperature range between -20°C and +50°C for use in tough conditions
• IP40 rating indicates protection from small tools and wires larger than 1mm in size
• Wide operating temperature range between -20°C and +50°C for use in tough conditions
• IP40 rating indicates protection from small tools and wires larger than 1mm in size
Applications
• Food and beverage processing
• Hygiene testing
• Industrial maintenance
• Scientific research
• Hygiene testing
• Industrial maintenance
• Scientific research
How does a digital thermometer work?
A digital thermometer uses internal sensors to produce resistance, voltage or current when temperatures change. It then processes this information and displays it as a numerical reading on an LCD screen.
Specifications
Attribute | Value |
---|---|
Model Number | 915i |
Probe Type | K |
Thermometer Type | Wireless |
Best Accuracy | ±1 °C |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Dimensions | 129 x 31 x 31mm |
Temperature Scale | Centigrade, Fahrenheit |
Connectivity | Bluetooth |
Weight | 96g |
Battery Type | AAA |
Related links
- Clamps
- Testo 915i Wireless Digital Thermometer 1 Input(s), ±1.0 °C Accuracy
- RS PRO 175mm LCD Inclinometer
- Testo Wireless Digital Thermometer 1 Input(s)
- Kimberly Clark Kimberly-Clark Professional® Wipe Dispenser
- Testo 915i Wireless Digital Thermometer for Bluetooth...
- HellermannTyton Ovalgrip Slide On Cable Markers Pre-printed "/",...
- Testo Mini Alarm Probe Digital Thermometer 1 Input(s), ±1 °C Accuracy