- RS Stock No.:
- 219-2278
- Mfr. Part No.:
- 0563 1915
- Brand:
- Testo
5 In Global stock for delivery within 10 working day(s)
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$209.88
(exc. GST)
$230.87
(inc. GST)
Units | Per unit |
1 - 4 | $209.88 |
5 + | $172.74 |
- RS Stock No.:
- 219-2278
- Mfr. Part No.:
- 0563 1915
- Brand:
- Testo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Testo Digital Thermometer, Type K Probe, -50°C to +400°C Measuring Range - 915i Series - 0563 1915
Use this digital thermometer from Testo to reliably measure the temperature of pastes, liquids and semi-solid media. It can connect wirelessly to mobile devices and compatible equipment for real-time data display and remote data storage. This component has a compact probe length of 115mm to access tight areas. An IP40 rating means it's finger-safe and protected from tools and wires larger than 1mm in size. Thanks to its light weight of 99g, this device is easy to handle while taking measurements for extended periods of time.
Features & Benefits
• LCD screen clearly displays measured values
• Long battery life of 150 hours for long-lasting performance
• Long battery life of 150 hours for long-lasting performance
Applications
• Restaurants
• Food processing industry
• Food processing industry
What's the measurement range of this device?
This device has a wide temperature measuring range between -50°C and +400°C, so you can use it in harsh settings.
Specifications
Attribute | Value |
---|---|
Model Number | 915i |
Thermometer Type | Wireless |
Probe Type | K |
Best Accuracy | ±1 °C |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Temperature Scale | Centigrade |
Connectivity | Bluetooth |
Battery Type | AAA |
Weight | 99g |