- RS Stock No.:
- 219-2281
- Mfr. Part No.:
- 0563 3915
- Brand:
- Testo
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$197.90
(exc. GST)
$217.69
(inc. GST)
Units | Per unit |
1 - 4 | $197.90 |
5 + | $162.86 |
- RS Stock No.:
- 219-2281
- Mfr. Part No.:
- 0563 3915
- Brand:
- Testo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Testo Digital Thermometer, Type K Thermocouple, -50°C to +400°C Measurement Range - 915i Series - 0563 3915
Need a thermometer that sends readings straight to your smartphone? Choose this Testo digital thermometer. It has Bluetooth connectivity and is compatible with the Testo Smart App, making it simple to transfer and analyse data on your device. As it comes with batteries and a calibration protocol, it's easy to set up.
Features & Benefits
• Wide temperature measurement range of -50°C to +400°C for use in demanding environments
• IP20 rating for protection against objects larger than 12mm in size
• Light weight of 99g for ease of handling
• IP20 rating for protection against objects larger than 12mm in size
• Light weight of 99g for ease of handling
Applications
• Ducts and air outlets
• Storage applications
• Office buildings
• Storage applications
• Office buildings
How accurate is this unit?
This unit measures temperatures between -50°C to +100°C with an accuracy of ±1°C. From +100°C to +400°C, its accuracy is ±1% of the measured value, giving you reliable results.
Specifications
Attribute | Value |
---|---|
Model Number | 915i |
Thermometer Type | Wireless |
Probe Type | K |
Best Accuracy | ±1 °C |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Dimensions | 129 x 31 x 31mm |
Connectivity | Bluetooth |
Temperature Scale | Centigrade |
Battery Type | AAA |
Weight | 99g |
Related links
- Insertion & Extraction Tools
- Hammers
- Testo 915i Wireless Digital Thermometer 1 Input(s), ±1.0 °C Accuracy
- RS PRO 175mm LCD Inclinometer
- Testo Wireless Digital Thermometer 1 Input(s)
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Testo 915i Wireless Digital Thermometer for Bluetooth...
- Testo Mini Alarm Probe Digital Thermometer 1 Input(s), ±1 °C Accuracy